- RS Stock No.:
- 445-9349
- Mfr. Part No.:
- 1SNA290021R2700
- Manufacturer:
- Entrelec
- RS Stock No.:
- 445-9349
- Mfr. Part No.:
- 1SNA290021R2700
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DIN Rail Terminal Selection Guide
RS 277-9174 to Fit Rail size 15 x 5 x 1 (Mini-Tophat)
Features and benefits:
- Design width of just 4.2 mm making this an incredibly small, but feature-packed terminal block
- Simply push-in your wire and screw them down with an M2 screw for easy installation
- Arrangement is easy with the blocks displaying marking of the terminal points
- Foot allows for mounting to an NS 15 DIN rail
- Made from a durable grey polyamide
Note
* Hazardous area compatibility
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V ac |
Current Rating | 24A |
Pitch | 5mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |