Weidmuller, A Series , 400 V Terminal Block, Push In Termination

  • RS Stock No. 144-8748
  • Mfr. Part No. 1989870000
  • Manufacturer Weidmuller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types

The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types

Specifications
Attribute Value
Series A
Wire Size 28 → 12 AWG
Cable CSA 2.5mm²
Colour Blue
Current Rating 20A
Number of Levels 1
Termination Method Push In
Voltage Rating 400 V
Minimum Operating Temperature -60°C
Maximum Operating Temperature +130°C
Discontinued product