- RS Stock No.:
- 823-9341
- Mfr. Part No.:
- ELP650IEC
- Manufacturer:
- Eaton
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,471.35
Units | Per Unit |
1 + | MYR1,471.35 |
- RS Stock No.:
- 823-9341
- Mfr. Part No.:
- ELP650IEC
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, 97% Efficiency, 7Ah Run Time - ELP650IEC
When there's a mains failure, you can trust this uninterruptible power supply from Eaton to bridge the gap. Its 12V battery kicks into action in case of a power fault, providing the backup electricity needed to run crucial processes through downtime. The 7Ah battery rating indicates it can provide a 7A current for up to one hour, making it well-suited for keeping your network devices and peripherals running. You can also expect simple configuration and clear status updates via the unit's easy-to-use LCD screen.
Features & Benefits
• Line-interactive topology means you get speedy switching to battery power as cells and inverter connect directly to outputs
• Automatic voltage regulation handles voltage fluctuations to help you work through overvoltage faults
• 97% efficient, so it wastes little energy as heat and doesn't need a heatsink to regulate its temperature
• Data line protection prevents damage to devices that could be caused by surges travelling through phone and Ethernet cables
• Four IEC sockets let you power up to four connected devices
• Automatic voltage regulation handles voltage fluctuations to help you work through overvoltage faults
• 97% efficient, so it wastes little energy as heat and doesn't need a heatsink to regulate its temperature
• Data line protection prevents damage to devices that could be caused by surges travelling through phone and Ethernet cables
• Four IEC sockets let you power up to four connected devices
What's the benefit of the EcoControl function on this UPS?
This unit's EcoControl function automatically shuts off power to peripherals when the master device is turned off. This helps you save energy by cutting electrical consumption by up to 20%.
Specifications
Attribute | Value |
---|---|
Model | Ellipse PRO |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 165 → 285V |
Mounting Type | Stand Alone |
Backup Time | 9min |
Number of Outlets | 4 |
Type | Line Interactive |
Current Rating | 10A |
Length | 260mm |
Width | 82mm |
Depth | 285mm |
Plug Type | C14 |