- RS Stock No.:
- 768-8758
- Mfr. Part No.:
- IPLUG 80
- Manufacturer:
- Riello
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,073.10
Units | Per Unit |
1 + | MYR1,073.10 |
- RS Stock No.:
- 768-8758
- Mfr. Part No.:
- IPLUG 80
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
Product Details
Riello Uninterruptible Power Supplies (UPS)
The Riello iPLUG 800VA single-phase offline UPS is an ideal solution for household and small home office systems. Its compact size and versatility, pushbutton operation, LED status panel and user-replaceable batteries make iPLUG UPS easy to install within a domestic environment. It is used to protect systems from surges and blackouts. When mains power fails, the inverter and built-in battery power the load. PowerShield3 UPS monitoring and control software can be used for an orderly unattended shutdown of IT systems. It supplied with mains and telephone cables. Supplied with
Mains and telephone cables.
Mains and telephone cables.
Features and Benefits
Eco line energy efficient product
3 sockets with surge protection only
5 sockets with battery backup
Auto restart when the mains returns after battery exhaustion
Cold start capability to power up the UPS without mains power
VRLA AGM lead acid maintenance free batteries
Contemporary design
Input voltage ranges between 220VAC and 240VAC
Output voltage is 230VAC
Power cable included
Power rating is 480W
Protection from short circuits
USB communication
USB interface for remote monitoring
Operating temperature ranges between 0°C and 40°C
3 sockets with surge protection only
5 sockets with battery backup
Auto restart when the mains returns after battery exhaustion
Cold start capability to power up the UPS without mains power
VRLA AGM lead acid maintenance free batteries
Contemporary design
Input voltage ranges between 220VAC and 240VAC
Output voltage is 230VAC
Power cable included
Power rating is 480W
Protection from short circuits
USB communication
USB interface for remote monitoring
Operating temperature ranges between 0°C and 40°C
Applications
Fax machines
LCD monitors
Personal computers
Printers
Scanners
Video terminals
LCD monitors
Personal computers
Printers
Scanners
Video terminals
Certifications
CE
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
EN 62040-1-1
2004/108 EC
EN 62040-3
EN 62040-2
IEC 320 C13
Specifications
Attribute | Value |
---|---|
Model | iPlug |
Power Rating | 480W |
VA Rating | 800VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Offline |
Length | 99mm |
Width | 175mm |
Depth | 213mm |
Plug Type | Type E/F |