- RS Stock No.:
- 761-7649
- Mfr. Part No.:
- 2320267
- Manufacturer:
- Phoenix Contact
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,502.20
Units | Per Unit |
1 - 4 | MYR3,502.20 |
5 + | MYR2,882.31 |
- RS Stock No.:
- 761-7649
- Mfr. Part No.:
- 2320267
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Uninterruptible Power Supply - Quint-UPS Series
Phoenix Contacts range of QUINT-UPS is a selection of uninterruptible power supplies that feature QI technology. The integrated IQ technology provides users with information on the charging state of the UPS, the IQ also provides information on the energy storage remaining run time.
Features & Benefits
• Space-saving technology is integrated within the UPS, the module and storage is combined under just the one housing - it's just a case of connecting a power supply upstream
• The automatic battery detection enables easy handling
• Tool-free battery replacement during operation
• Communication can be achieved through the IFS interface
• Static POWER BOOST power reserve has up to 1.5 times the nominal current permanently and uninterrupted, making this uninterruptable power supply reliable for when starting difficult loads
• Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology)
• Suitable for universal use due to the comprehensive license package and extensive parameterization and diagnostics options
• The automatic battery detection enables easy handling
• Tool-free battery replacement during operation
• Communication can be achieved through the IFS interface
• Static POWER BOOST power reserve has up to 1.5 times the nominal current permanently and uninterrupted, making this uninterruptable power supply reliable for when starting difficult loads
• Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology)
• Suitable for universal use due to the comprehensive license package and extensive parameterization and diagnostics options
Specifications
Attribute | Value |
---|---|
Model | QUINT-UPS |
Output Voltage | 18 → 30V dc |
Input Voltage | 18 → 30V dc |
Mounting Type | DIN Rail |
Backup Time | 10min |
Number of Outlets | 1 |
Current Rating | 18.6A |
Length | 169mm |
Width | 120mm |
Depth | 125mm |