- RS Stock No.:
- 745-1880
- Mfr. Part No.:
- EL1200USBIEC
- Manufacturer:
- Eaton
- RS Stock No.:
- 745-1880
- Mfr. Part No.:
- EL1200USBIEC
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Ellipse ECO
The Eaton Ellipse ECO is a slim-line, high performance surge-protection device that provides energy efficient power protection for business computers. The Eaton Ellipse ECO UPS power supply can make energy savings of up to 25% compared to previous-generation power supplies, thanks to an efficient electrical design and EcoControl functions.
Features and Benefits
Once the master device is switched off, the Eaton Ellipse ECO will automatically disable peripherals to create energy savings.
The Ellipse ECO includes high performance surge protection and backup and also protects data connections.
Compact slimline design for easy installation in a range of office applications.
Compatibility with different computer models.
Professional UPS compact protection for PC and Mac.
An automatic battery test informs users when a replacement is required, and the device has an easy to replace battery to maximise durability.
Unlimited warranty for connected computer equipment.
Audible alarm.
Push button circuit breaker
The Ellipse ECO includes high performance surge protection and backup and also protects data connections.
Compact slimline design for easy installation in a range of office applications.
Compatibility with different computer models.
Professional UPS compact protection for PC and Mac.
An automatic battery test informs users when a replacement is required, and the device has an easy to replace battery to maximise durability.
Unlimited warranty for connected computer equipment.
Audible alarm.
Push button circuit breaker
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Standards
Safety / EMC: IEC 62040-1, IEC60950-1 , IEC62040-2, CB Report, CE Mark
Surge Protection IEC61643 - 1
Surge Protection IEC61643 - 1
Eaton Uninterruptible Power Supply, 230 V Output, 750W - Eaton Ellipse ECO Series - EL1200USBIEC
The Eaton Ellipse ECO uninterruptible power supply (UPS) provides effective surge protection and a backup power supply to keep your equipment operational during power failures. Its slim-line design saves space and is designed for stand-alone installation or rack-mounting. This UPS automatically disables peripherals once the master device has been switched off to protect all your devices. It's energy-efficient and can reduce consumption by up to 25% compared to previous-generation models, thanks to its EcoControl functions and high-efficiency electrical design.
• Push-button circuit breaker enables easy recovery after short-circuiting or overload
• Automatic battery self-test informs users when it needs replacing via both LED (light-emitting diode) and audible alarm, with an easily-replaceable battery for reliability
• Meets international safety standard IEC61643-1 for surge protection products
• Automatic battery self-test informs users when it needs replacing via both LED (light-emitting diode) and audible alarm, with an easily-replaceable battery for reliability
• Meets international safety standard IEC61643-1 for surge protection products
What's the difference between an offline and an online UPS?
An offline UPS supplies the AC mains power directly to the load under normal conditions and switches to the battery backup in the event of an outage. This means that there is a brief disruption of about 5 ms (milliseconds) to the power supply. An online UPS supplies the AC electricity through a rectifier and inverter at all times, so there's no interruption in power.
Specifications
Attribute | Value |
---|---|
Model | Ellipse ECO |
Power Rating | 750W |
VA Rating | 1200VA |
Output Voltage | 230V |
Input Voltage | 161 → 284V |
Mounting Type | Stand Alone |
Backup Time | 1min |
Number of Outlets | 8 |
Type | Offline |
Length | 81mm |
Width | 312mm |
Plug Type | C14 |
Depth | 305mm |