- RS Stock No.:
- 188-0189
- Mfr. Part No.:
- SMT2200RMI2UC
- Manufacturer:
- APC
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR15,624.15
Units | Per Unit |
1 + | MYR15,624.15 |
- RS Stock No.:
- 188-0189
- Mfr. Part No.:
- SMT2200RMI2UC
- Manufacturer:
- APC
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply, Smart-UPS SMT, 230V Output Voltage - SMT2200RMI2UC
Protect your computer system and servers from sudden electric outages with this APC uninterruptible power supply. By providing a continuous output voltage of 230V, it powers computer equipment through a full shutdown sequence to prevent data loss. For extra safety, the unit protects your system from surges up to 375J. You'll be alerted immediately when your system is switched to battery power by a distinctive low-level alarm. For clear status signalling, the UPS has a multi-function LCD control console.
Features & Benefits
• Simple rack mounting method for installation in your existing hardware setup
• Dimensions of 480 (length) x 683 (width) x 86mm (depth) fits comfortably on standard size server racks
• Operating temperature range between 0°C and +40°C for safe use in commercial and office environments
• Dimensions of 480 (length) x 683 (width) x 86mm (depth) fits comfortably on standard size server racks
• Operating temperature range between 0°C and +40°C for safe use in commercial and office environments
Applications
• IT industry
• Computer servers
• Computer systems
• Computer servers
• Computer systems
How long can this Smart-UPS provide backup power?
This product can power a full load of 1980W for 7 minutes and a half load of 990W for 24 minutes, making it a reliable option for supported shutdowns.
How long does it take for the battery to recharge?
It typically takes just 3 hours for the battery to recharge, which keeps downtime to a minimum.
Specifications
Attribute | Value |
---|---|
Model | Smart-UPS SMT |
Power Rating | 1.98kW |
VA Rating | 2200VA |
Output Voltage | 230V |
Input Voltage | 160 → 286V |
Mounting Type | Rack Mount |
Number of Outlets | 1 |
Type | Line Interactive |
Length | 480mm |
Width | 683mm |
Depth | 86mm |