- RS Stock No.:
- 848-5471
- Mfr. Part No.:
- CFPE2IWY
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5471
- Mfr. Part No.:
- CFPE2IWY
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Panduit® Mini-Com® Executive Series Faceplates
Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Accept Mini-Com® Modules for STP, UTP, fibre optic and audio/video which snap in and out for easy moves, add and changes
Label and label covers are included for easy port identification
Raised rail design for aesthetic appeal
Label and label covers are included for easy port identification
Raised rail design for aesthetic appeal
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Type | Single Gang Faceplate |
Shield Type | STP, UTP |
Number of Ways | 2 |
Length | 69.8mm |
Width | 21.1mm |
Depth | 114.3mm |
Series | CFP |