- RS Stock No.:
- 121-8085
- Mfr. Part No.:
- DES-1210-28P
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 121-8085
- Mfr. Part No.:
- DES-1210-28P
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Link DES-1210-28P Fast Ethernet Smart Switch
The D-Link DES-1210-28P Smart Switch is equipped with 24 Fast Ethernet ports, 2 Gbit ports2 and 2 combo Gigabit/SFP ports2, DES-1210-28P offers all the features needed in a small and medium business, without the complexity or cost involved. The built-in web interface and PC-based SmartConsole Utility makes this switch easy to deploy, configure and troubleshoot. Its complete set of features allows for seamless integration in every environment.
The PoE option is available on the 24 port. Integrating technologies such as time-based PoE which allows the power to be shut off at a predetermined time, saving power-on VoIP phones, Wireless Access Points or any other PoE equipment. The DES-1210-28P utilises Smart Fan feature, automatically turning on the system fans only when necessary. The DES-1210-28P is also compliant with the new PoE+ standard, enabling it to feed up to 30 W to connected devices
The PoE option is available on the 24 port. Integrating technologies such as time-based PoE which allows the power to be shut off at a predetermined time, saving power-on VoIP phones, Wireless Access Points or any other PoE equipment. The DES-1210-28P utilises Smart Fan feature, automatically turning on the system fans only when necessary. The DES-1210-28P is also compliant with the new PoE+ standard, enabling it to feed up to 30 W to connected devices
Security Features
Access Control List
D-Link Safeguard Engine CPU from malicious traffic
Port Security
ARP Spoofing
DHCP server screening
Smart binding
Access Control List
D-Link Safeguard Engine CPU from malicious traffic
Port Security
ARP Spoofing
DHCP server screening
Smart binding
Advanced Features
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine the cable status
Rapid Spanning Tree – prevents loops and ensures availability
IGMP snooping - save bandwidth on multicast traffic
Asymmetric VLAN
Loopback Detection automatically disables a port when a loop is detected
Cable Diagnostics allows administrators to determine the cable status
Rapid Spanning Tree – prevents loops and ensures availability
IGMP snooping - save bandwidth on multicast traffic
Asymmetric VLAN
Specifications
Attribute | Value |
---|---|
Number of Ports | 28 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 24 |
SFP Ports | 4 |
Height | 44mm |
Network Speed | 10/100Mbit/s |
Model | DES-1210-28P |
Depth | 250mm |
Dimensions | 440 x 250 x 44mm |
Width | 440mm |