- RS Stock No.:
- 186-4019
- Mfr. Part No.:
- PEX300WN2X2
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-4019
- Mfr. Part No.:
- PEX300WN2X2
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEX300WN2X2 Wireless Card
The PEX300WN2X2 PCI Express Wireless N Card (PCIe x1) adds high speed wireless network connectivity to almost any PCI Express-enabled desktop/workstation PC. Using a 2T2R (2 Transmitter/2 Receiver) design over the 2.4GHz frequency, this PCIe wireless card provides up to 300Mbps of data bandwidth over an 802.11n network, while improving signal reception and range.
Backward compatible with 802.11b/g networks (11/54Mbps), this WiFi N adapter offers a versatile wireless networking solution with support for standard and advanced security options such as WEP, WPA and WPA2, along with wireless Quality of Service (QoS) support and quick and easy setup through WPS.
This easy-to-install PCI Express 2.0 card is backed by StarTech.com's 2-year warranty and free lifetime technical support, making for an excellent wireless upgrade or first-time setup option.
Backward compatible with 802.11b/g networks (11/54Mbps), this WiFi N adapter offers a versatile wireless networking solution with support for standard and advanced security options such as WEP, WPA and WPA2, along with wireless Quality of Service (QoS) support and quick and easy setup through WPS.
This easy-to-install PCI Express 2.0 card is backed by StarTech.com's 2-year warranty and free lifetime technical support, making for an excellent wireless upgrade or first-time setup option.
Features & Benefits
2 Transmitter/2 Receiver (2x2:2) antenna configuration
Compliant with IEEE 802.11n standard, with support for up to 300Mbps of wireless data bandwidth
Backward compatible with IEEE 802.11b/g standards for up to 11/54Mbps connections respectively with Wireless-B and Wireless-G networks
Supported security features: WEP (64-128-bit), WPA, WPA2, WPS
Support for WMM/WMM-PS Quality of Service (QoS)
Infrastructure and Ad-Hoc network modes support
Dual detachable 2dBi antennas
Includes Low Profile/Half-Height installation bracket
PCI Express 2.0 and 802.11n compliance ensure a fast, reliable wireless-N network connection, while still being able to connect to older wireless b/g networks
Support for the latest wireless network security protocols and QoS, ensures a safe and efficient network experience
Includes both a full and low profile/half-height bracket for installation into any sized desktop computer
Compliant with IEEE 802.11n standard, with support for up to 300Mbps of wireless data bandwidth
Backward compatible with IEEE 802.11b/g standards for up to 11/54Mbps connections respectively with Wireless-B and Wireless-G networks
Supported security features: WEP (64-128-bit), WPA, WPA2, WPS
Support for WMM/WMM-PS Quality of Service (QoS)
Infrastructure and Ad-Hoc network modes support
Dual detachable 2dBi antennas
Includes Low Profile/Half-Height installation bracket
PCI Express 2.0 and 802.11n compliance ensure a fast, reliable wireless-N network connection, while still being able to connect to older wireless b/g networks
Support for the latest wireless network security protocols and QoS, ensures a safe and efficient network experience
Includes both a full and low profile/half-height bracket for installation into any sized desktop computer
Applications
Add wireless-N networking capabilities to a PCI Express-enabled desktop PC
Connect a remote workstation PC to a wireless-N network, in environments where running network cables is not feasible
Connect a remote workstation PC to a wireless-N network, in environments where running network cables is not feasible
Whats in the package?
PCI Express Wireless Networking Card
Antenna
Low Profile Bracket
Driver CD
Instruction Manual
Antenna
Low Profile Bracket
Driver CD
Instruction Manual
Specifications
Attribute | Value |
---|---|
Interface | PCIe |
Wireless Connectivity | WiFi |
WiFi Standard | 802.11g |
WiFi Band | 2.4GHz |
Security Protocols | WEP, WPA, WPA2 |