Recently searched

    Phoenix ContactFL SWITCH SFNT 7TX/FX Series DIN Rail Mount Ethernet Switch, 7 RJ45 Ports, 100Mbit/s Transmission, 24V dc

    RS Stock No.:
    801-7251
    Mfr. Part No.:
    2891006
    Manufacturer:
    Phoenix Contact
    Phoenix Contact
    View all Network Hubs
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    801-7251
    Mfr. Part No.:
    2891006
    Manufacturer:
    Phoenix Contact

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TW

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TW

    Product Details

    Phoenix Contact Industrial Ethernet Switches


    A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

    Features and Benefits


    • Ethernet switch, various RJ45 port configurations available.

    • SC & ST Connections also supported on selected options.

    • AC or DC supply voltages .

    • Automatic detection of data.

    • Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).

    • Fibreoptic ports support 100 Mpbs via SC & ST connection.

    • Autonegotiation and autocrossing functions.

    • LEDs: link and activity per port.

    • Maximum conductor length (twisted pair) 100 m.

    • Lean Managed options available.

    • IP20 rated degree of protection.

    Typical Applications


    Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.

    • Military applications

    • Small offices / homes


    Specifications

    AttributeValue
    Transmission Speed100Mbit/s
    RJ45 Ports7
    Nominal Supply Voltage24V dc
    MountingDIN Rail
    SeriesFL SWITCH SFNT 7TX/FX
    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.