- RS Stock No.:
- 254-4820
- Mfr. Part No.:
- 2891043
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 254-4820
- Mfr. Part No.:
- 2891043
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Industrial Ethernet Switch is a wide-temperature Ethernet switch. It has automatic detection of data transmission speed of 10/100 Mbps (RJ45).
Automatic detection of data transmission speed of 10/100 Mbps (RJ45)
5 TP RJ45 ports
Accepts security frames
Supply voltage 24 V DC
5 TP RJ45 ports
Accepts security frames
Supply voltage 24 V DC
Specifications
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |