Panduit NK Series, 4 Way Surface Mount Box
- RS Stock No.:
- 848-5367
- Mfr. Part No.:
- NK4BXIW-AY
- Manufacturer:
- Panduit
View all Network Faceplates
Discontinued product
- RS Stock No.:
- 848-5367
- Mfr. Part No.:
- NK4BXIW-AY
- Manufacturer:
- Panduit
- COO (Country of Origin):
- CR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Panduit® NetKey® Faceplates
Panduit NetKey faceplates are available in various port densities and accept all NetKey modules. All models are highly reliable and excellent quality.
Panduit Wiring Devices
Specifications
Attribute | Value |
Type | Surface Mount Box |
Number of Ways | 4 |
Length | 82.8mm |
Width | 31.2mm |
Series | NK |
Discontinued product