Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 891-4777
  • Mfr. Part No. 2620K3
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2620QK & 2622QK Series

A series of non-relampable neon indicator lights from VCC. Supplied with speednut SN2089.

Quick-connect, tinned brass terminals (2620QK and 2622QK series)
Polycarbonate lens
White nylon bezel and housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 17.53 mm
Temporarily out of stock - back order for despatch 12/02/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 12.39
units
Per unit
Per Pack*
10 +
MYR12.39
MYR123.90
*price indicative
Related Products
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
Designed for top and side viewingLength 30mm. ...
Description:
Designed for top and side viewingLength 30mm.
Designed for top and side viewingLength 30mm. ...
Description:
Designed for top and side viewingLength 30mm.