Filament Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 891-4449
  • Mfr. Part No. 2622K5
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2620QK & 2622QK Series

A series of non-relampable neon indicator lights from VCC. Supplied with speednut SN2089.

Quick-connect, tinned brass terminals (2620QK and 2622QK series)
Polycarbonate lens
White nylon bezel and housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 17.53 mm
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 18.38
units
Per unit
1 +
MYR18.38
Related Products
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...
A range of VCC 2110QA, 2111QA, 2112QA and ...
Description:
A range of VCC 2110QA, 2111QA, 2112QA and 2113QA series non-replampable neon indicator lights. Available in 105-125VAC and 208-250VAC models. Low current rating whilst providing a bright indicator light, suitable for a wide range of applications. Push fit mountedQuick connect ...
VCC 2110A, 2111A, 2112A, 2113A and 2195A series ...
Description:
VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted ...
A range of non-replaceable neon-incandescent indicator lights from ...
Description:
A range of non-replaceable neon-incandescent indicator lights from VCC. The 2150QA and 2151QA series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate lensPolished stainless steel bezelWhite nylon ...