Stanley 8 mm, 10 mm, 12 mm Staple Gun

  • RS Stock No. 125-2066
  • Mfr. Part No. FMHT0-74997
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BR
Product Details

STANLEY FATMAX® XTREME HAMMER TACKER

Introducing an excellent quality Hammer Tacker from Stanley FatMax. This professional hammer tacker features comfortable, over-moulded grip featuring AntiVibe™ technology which reduces vibration transmitted to the wrist and elbow. This hammer tacker is equipped with an anti-jam mechanism, a wide stroke plate to spread the load and prevent damage and bottom staple loading for quick and easy reload. This professional tool has been made from high-quality aluminium for maximum durability and safety of use. Stanley FatMax FMHT0-74997 is an ideal tool for roofing, insulation, underlay and felting.

Features and Benefits:

• A compact, heavy-duty hammer tacker with aluminium housing for added durability and long-lasting usability.
• Designed to withstand thick, rugged materials and suitable for applications such as carpeting, insulation, felting and plastic wrapping
• Equipped with a wide stroke plate to spread the load and prevent damage to sensitive materials
• Aluminium body for maximum durability
• Patented AntiVibe™ technology which reduces vibration transmitted to the wrist and elbow
• An anti-jam mechanism for continuous use and reliable operation
• Rubber, over-moulded handle for added comfort, safety and prolonged usability
• Rotatable head for fine positioning of tacker into a material

Typical Applications:

Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs:

What staples & blades are suitable for this gun?

Type G-Staples:
• 8mm (1-TRA705T) - 7769967
• 10mm (1-TRA706T) - 7769961
• 12mm (1-TRA708T) - 7769970

Are staples included in the set?
No, staples are not included and have to be bought separately.

Specifications
Attribute Value
Staple Leg Length 8 → 12mm
Supported Cable Size 12mm
Discontinued product