Cinch Connectors 50Ω Straight BNC to TNC Adapter Female, Male, 0 → 4GHz

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

Specifications
Attribute Value
Gender Female, Male
Body Orientation Straight
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 4GHz
Body Plating Nickel
Contact Plating Gold
Contact Material Beryllium Copper
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 12.41
units
Per unit
1 +
MYR12.41
Related Products
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...
RF Solutions offers you a range of adapters ...
Description:
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.Adapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plugAdapter Combinations — N Plug•N plug to BNC ...
All are BNC - N adaptors in various ...
Description:
All are BNC - N adaptors in various styles.
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMA RF adapters. These SMA adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.