- RS Stock No.:
- 885-8829
- Mfr. Part No.:
- CPN8/110
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8829
- Mfr. Part No.:
- CPN8/110
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG8 |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold, Nickel |
Mating Type | Threaded |