- RS Stock No.:
- 819-4465
- Mfr. Part No.:
- 53S107-108N5
- Manufacturer:
- Rosenberger
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
155 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR57.36
Units | Per Unit |
1 - 9 | MYR57.36 |
10 - 24 | MYR56.41 |
25 - 49 | MYR54.52 |
50 - 99 | MYR53.07 |
100 + | MYR51.91 |
- RS Stock No.:
- 819-4465
- Mfr. Part No.:
- 53S107-108N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial Jack and Plug Cable Mount Connectors
A range of 50 OHM N Type RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM N type RF coaxial cable jack and plug connectors have a white bronze over silver plated brass body and a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210. N type coax connectors with crimp terminations are supplied with a crimp ferrule.
For suitable RF coaxial cable types please refer to additional data table
For suitable RF coaxial cable types please refer to additional data table
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Operating Frequency | 0 to 11GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Silver/White Bronze |
Mating Type | Screw On |