- RS Stock No.:
- 819-4443
- Mfr. Part No.:
- 53K401-200N5
- Manufacturer:
- Rosenberger
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR87.27
Units | Per Unit |
1 - 9 | MYR87.27 |
10 - 24 | MYR86.52 |
25 - 49 | MYR84.62 |
50 - 99 | MYR82.36 |
100 + | MYR80.87 |
- RS Stock No.:
- 819-4443
- Mfr. Part No.:
- 53K401-200N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial Panel Mount Jack Connectors
A range of 50 OHM N Type panel mount and bulkhead jack front mount (stock number 819-4447) RF coaxial jack connectors with a white bronze over silver plated body. These 50 OHM N type RF coax bulkhead jack connectors have a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Silver/White Bronze |
Mating Type | Screw On |