- RS Stock No.:
- 712-3078
- Mfr. Part No.:
- J01021H0088
- Manufacturer:
- Telegartner
- RS Stock No.:
- 712-3078
- Mfr. Part No.:
- J01021H0088
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Bulkhead Jack
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Copper Nickel Alloy, White Bronze |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |