- RS Stock No.:
- 711-2251
- Mfr. Part No.:
- 4526.SN.2812.025
- Manufacturer:
- IMS
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR147.54
Units | Per Unit |
1 - 14 | MYR147.54 |
15 - 49 | MYR144.45 |
50 - 99 | MYR140.12 |
100 - 249 | MYR136.68 |
250 + | MYR133.69 |
- RS Stock No.:
- 711-2251
- Mfr. Part No.:
- 4526.SN.2812.025
- Manufacturer:
- IMS
Technical data sheets
Legislation and Compliance
Product Details
Cable mount bulkhead jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SnapN RF-coaxial connectors
The SnapN connector range is backwards compatible with N connectors. It means that SnapN jacks (f) can be mated with N plugs (m).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG316/U |
Bulkhead | Yes |
Operating Frequency | 11GHz |
Contact Material | Brass |
Mating Type | Snap On |