- RS Stock No.:
- 394-1796
- Mfr. Part No.:
- 1-1337418-0
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
MYR47.15
units | Per Unit |
1 - 6 | MYR47.15 |
7 - 12 | MYR46.17 |
13 + | MYR44.78 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 394-1796
- Mfr. Part No.:
- 1-1337418-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm N Series Panel Mount Jack
50 Ohm N series panel mount jack with a solder termination, PTFE dielectric, silver plated brass body and silver plated centre contact. This 50 Ohm N series panel mount socket has a 25.40mm square flange with 4 x 3.2mm mounting holes and can be rear or front mounted onto the panel.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 0 → 11GHz |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165 °C |
Body Plating | Silver |
Contact Plating | Silver |
Contact Material | Brass |