- RS Stock No.:
- 170-7012
- Manufacturer:
- RS PRO
134 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR31.21
Units | Per Unit |
1 - 9 | MYR31.21 |
10 - 24 | MYR30.55 |
25 - 49 | MYR29.62 |
50 - 249 | MYR28.90 |
250 + | MYR23.78 |
- RS Stock No.:
- 170-7012
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Cable Mount N Type Connector
The RS Pro straight cable mount N-type, male connector is a straight N-jack to 1.0/2.3 plug adapter. It has an excellent performance from DC to 6GHz and it provides superior VSWR, impedance and returns loss through 6GHz. This adapter also has gold-plated centre contact and nickel-plated body. It is used with high definition video appliances.
Features and Benefits
Beryllium copper contact
Impedance is 75ohm
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 125°C
Solder termination method
Threaded mating
Impedance is 75ohm
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 125°C
Solder termination method
Threaded mating
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |