- RS Stock No.:
- 170-2549
- Mfr. Part No.:
- N1141A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR35.521
Units | Per Unit | Per Bag* |
100 - 400 | MYR35.521 | MYR3,552.10 |
500 + | MYR31.969 | MYR3,196.90 |
*price indicative |
- RS Stock No.:
- 170-2549
- Mfr. Part No.:
- N1141A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Plugs and Jacks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG142 A/U, RG223/U, RG58 C/U, RG58/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |