- RS Stock No.:
- 170-2474
- Mfr. Part No.:
- R161606000
- Manufacturer:
- Radiall
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 50)
MYR77.227
Units | Per Unit | Per Box* |
50 - 200 | MYR77.227 | MYR3,861.35 |
250 + | MYR69.505 | MYR3,475.25 |
*price indicative |
- RS Stock No.:
- 170-2474
- Mfr. Part No.:
- R161606000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
N screw sockets
Female N screw sockets intended for connection on front panel.
These sockets come in watertight or hermetically sealed versions.
The screw coupling of this connector ensures good HF performance.
High permissible power.
These sockets come in watertight or hermetically sealed versions.
The screw coupling of this connector ensures good HF performance.
High permissible power.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Bronze |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |