- RS Stock No.:
- 170-2456
- Mfr. Part No.:
- R161010000
- Manufacturer:
- Radiall
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Box of 50)
MYR75.785
Units | Per Unit | Per Box* |
50 - 200 | MYR75.785 | MYR3,789.25 |
250 + | MYR68.207 | MYR3,410.35 |
*price indicative |
- RS Stock No.:
- 170-2456
- Mfr. Part No.:
- R161010000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight N male plug with cable gland
Straight N male plug with cable gland.
For 5/50 S+D cable.
For 5/50 S+D cable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141, RG142, RG223, RG400, RG58 |
Operating Frequency | 0 to 11GHz |
Contact Material | Brass |
Contact Plating | Gold |