- RS Stock No.:
- 164-1445
- Mfr. Part No.:
- 1-1478418-0
- Manufacturer:
- TE Connectivity
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999499 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 25)
MYR110.812
Units | Per Unit | Per Bag* |
25 - 100 | MYR110.812 | MYR2,770.30 |
125 + | MYR108.595 | MYR2,714.875 |
*price indicative |
- RS Stock No.:
- 164-1445
- Mfr. Part No.:
- 1-1478418-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm N Series Connectors - Solder Cable Plug
50 ohm N series RF coaxial right angle/elbow solder cable plugs with PTFE dielectric, solder/clamp coaxial cable termination and silver plated brass body. This 50 ohm N series RF coaxial right angle/elbow solder cable plug is suitable for use with the following RF coaxial cables: PDSF 1/4 M, RG-8 A/U, RG-213/U, URM 67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG213/U, RG8 A/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |