- RS Stock No.:
- 143-9726
- Mfr. Part No.:
- 172234
- Manufacturer:
- Amphenol RF
Temporarily out of stock - back order for despatch 05/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR91.252
Units | Per Unit | Per Bag* |
100 - 100 | MYR91.252 | MYR9,125.20 |
200 - 300 | MYR89.244 | MYR8,924.40 |
400 + | MYR87.601 | MYR8,760.10 |
*price indicative |
- RS Stock No.:
- 143-9726
- Mfr. Part No.:
- 172234
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Broad line of military, industrial and commercial grade products available
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
Excellent RF performance from DC to 11 GHz
Threaded coupling mechanism ideal for vibration resistance
RF Connector, N Type Right Angle PCB Jack, Through Hole, 50 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Tin |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |