Hozan 1 piece Cleaning & Polishing Set for use with K-109 Mini Router

  • RS Stock No. 171-2452
  • Mfr. Part No. K-109-60
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Drill Brush

Drill Brush for use with the K-109 router.

Diameter:8.0 mm

Specifications
Attribute Value
Multitool Accessory Type Drill Brush
Multitool Type Rotary Tool
For Use With K-109 Mini Router
Number of Pieces 1
Temporarily out of stock - back order for despatch 02/07/2020, delivery within 6 working days from despatch date
Price Each
MYR 34.45
units
Per unit
1 - 4
MYR34.45
5 +
MYR33.24
Related Products
Designed for use with the PCL Mini Sander. ...
Description:
Designed for use with the PCL Mini Sander. Hardened composite body material on the 3" (75mm) backing padFelt sides for easy fit to the padHigh grade lambswool buffing pads for a professional finish.
Remove rust, paint, dirt and corrosionClean cracks and ...
Description:
Remove rust, paint, dirt and corrosionClean cracks and crevices in your car's dashboardPolish chrome emblemsIncludes 50 accessories: 1 dowel, 36 cut-off wheels (Ø 24 mm, 0.64 mm thick), 2 fibreglass-reinforced cut-off wheels, 1 bristle brush, 1 wire brush, 1 brass ...
Engraving pens are designed to perform delicate etching/cutting ...
Description:
Engraving pens are designed to perform delicate etching/cutting tasks to produce markings & engravings on different types of materials such as metal, glass, stone, wood, plastic etc.) Engraver pens lets you make high impact secure marks on the surface of ...
A range of mains powered Dremel mini power ...
Description:
A range of mains powered Dremel mini power tool kits and accessories. Milling attachments and blades for precise cutting action in wood, plasterboard and tilesEasy attachment to Dremel toolsDepth settings for material thicknesses → 19 mmMilling attachment for grout with ...