Analog Devices Multiprotocol Transceiver 8-Pin SOIC, LTC2862IS8-1#PBF
This image is representative of the product range
138 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR22.285
units | Per unit | Per Pack* |
2 - 8 | MYR22.285 | MYR44.57 |
10 - 38 | MYR21.615 | MYR43.23 |
40 - 98 | MYR20.965 | MYR41.93 |
100 - 198 | MYR20.335 | MYR40.67 |
200 + | MYR19.725 | MYR39.45 |
*price indicative |
Added
- RS Stock No.:
- 858-0747
- Mfr. Part No.:
- LTC2862IS8-1#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transmitters | 1 (RS-485/RS-422) |
Number of Receivers | 1 (RS-485/RS-422) |
Number of Transceivers | 1 (RS-485/RS-422) |
Number of Drivers per Line | 1 (RS-485/RS-422) |
Number of Receivers per Line | 1 (RS-485/RS-422) |
Data Rate | 20Mbps |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Interface Standards | RS-422/ RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Dimensions | 5 x 3.98 x 1.49mm |
Width | 3.98mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Height | 1.49mm |
Maximum Operating Temperature | +85 °C |