Analog Devices Multiprotocol Transceiver 8-Pin DFN, LTC2862IDD-1#PBF
This image is representative of the product range
244 In Global stock for delivery within 4 - 6 working days
Price Each
MYR27.11
units | Per unit |
1 - 9 | MYR27.11 |
10 - 49 | MYR26.83 |
50 - 99 | MYR26.55 |
100 - 249 | MYR26.51 |
250 + | MYR22.36 |
Added
- RS Stock No.:
- 851-6730
- Mfr. Part No.:
- LTC2862IDD-1#PBF
- Manufacturer:
- Analog Devices
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Transceivers | 1 (RS-485/RS-422) |
Number of Drivers per Line | 1 (RS-422), 1 (RS-485) |
Number of Receivers per Line | 1 (RS-422), 1 (RS-485) |
Data Rate | 20Mbps |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Interface Standards | EIA/TIA-485-A/ RS-485/ RS-422 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Dimensions | 3 x 3 x 0.7mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Width | 3mm |
Maximum Operating Temperature | +85 °C |