Analog Devices AD7306JRZ, Multiprotocol Transceiver, 1 (RS-422), 2 (RS-232)-TX 1/2-RX 1 (RS-422), 2 (RS-232)-TRX, 24-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1 (RS-422), 2 (RS-232)
Number of Receivers 1 (RS-422), 2 (RS-232)
Number of Transceivers 1 (RS-422), 2 (RS-232)
Number of Drivers per Line 1 (RS-422), 2 (RS-232)
Number of Receivers per Line 1 (RS-422), 2 (RS-232)
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards EIA-232/ EIA-422/ RS-232/ RS-422
Power Supply Type Single
Typical Single Supply Voltage 5 V
Width 7.6mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 2.35mm
Length 15.6mm
Dimensions 15.6 x 7.6 x 2.35mm
62 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 31)
MYR 65.56
units
Per unit
Per Tube*
31 +
MYR65.56
MYR2,032.36
*price indicative