, Multiprotocol Transceiver

  • RS Stock No. 145-0528
  • Mfr. Part No. LTC2862IS8-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1 (RS-485/RS-422)
Number of Receivers 1 (RS-485/RS-422)
Number of Transceivers 1 (RS-485/RS-422)
Number of Drivers per Line 1 (RS-485/RS-422)
Number of Receivers per Line 1 (RS-485/RS-422)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 3 → 5.5 V
Maximum Operating Temperature +85 °C
Length 5mm
Dimensions 5 x 3.98 x 1.49mm
Height 1.49mm
Width 3.98mm
Minimum Operating Temperature -40 °C
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 20.938
units
Per unit
Per Tube*
100 +
MYR20.938
MYR2,093.80
*price indicative
Related Products
The MCP2210 device is a USB-to-SPI Master converter ...
Description:
The MCP2210 device is a USB-to-SPI Master converter which enables USB connectivity in applications that have an SPI interface. The device reduces external components by integrating the USB termination resistors.
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial ...
Description:
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:Industrial and Single Board ComputersIndustrial and Process Control EquipmentPoint-Of-Sale EquipmentBuilding Security and Automation.
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial ...
Description:
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:Industrial and Single Board ComputersIndustrial and Process Control EquipmentPoint-Of-Sale EquipmentBuilding Security and Automation.
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...