- RS Stock No.:
- 806-3201
- Mfr. Part No.:
- MC14066BDTR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Tape of 25)
MYR2.709
Units | Per Unit | Per Tape* |
25 + | MYR2.709 | MYR67.725 |
*price indicative |
- RS Stock No.:
- 806-3201
- Mfr. Part No.:
- MC14066BDTR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |