- RS Stock No.:
- 540-7816
- Mfr. Part No.:
- TC74HC157AF(F)
- Manufacturer:
- Toshiba
25 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR3.81
units | Per Unit | Per Pack* |
5 - 20 | MYR3.81 | MYR19.05 |
25 - 120 | MYR3.776 | MYR18.88 |
125 - 245 | MYR3.738 | MYR18.69 |
250 - 495 | MYR3.556 | MYR17.78 |
500 + | MYR3.464 | MYR17.32 |
*price indicative |
- RS Stock No.:
- 540-7816
- Mfr. Part No.:
- TC74HC157AF(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.3 x 5.3 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |