- RS Stock No.:
- 540-7793
- Mfr. Part No.:
- TC74HC151AF(F)
- Manufacturer:
- Toshiba
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.318
Units | Per Unit | Per Pack* |
5 - 20 | MYR4.318 | MYR21.59 |
25 - 120 | MYR4.188 | MYR20.94 |
125 - 245 | MYR4.062 | MYR20.31 |
250 - 495 | MYR3.942 | MYR19.71 |
500 + | MYR3.824 | MYR19.12 |
*price indicative |
- RS Stock No.:
- 540-7793
- Mfr. Part No.:
- TC74HC151AF(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.3 x 5.3 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |