- RS Stock No.:
- 531-6704
- Mfr. Part No.:
- TC4066BP(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 531-6704
- Mfr. Part No.:
- TC4066BP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |