- RS Stock No.:
- 531-6681
- Mfr. Part No.:
- TC4052BF(F)
- Manufacturer:
- Toshiba
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR10.455
Units | Per Unit | Per Pack* |
10 - 990 | MYR10.455 | MYR104.55 |
1000 - 2490 | MYR10.247 | MYR102.47 |
2500 - 4990 | MYR10.044 | MYR100.44 |
5000 + | MYR9.841 | MYR98.41 |
*price indicative |
- RS Stock No.:
- 531-6681
- Mfr. Part No.:
- TC4052BF(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.8 x 5.3 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |