- RS Stock No.:
- 178-0877
- Mfr. Part No.:
- DG441DY-E3
- Manufacturer:
- Vishay
- RS Stock No.:
- 178-0877
- Mfr. Part No.:
- DG441DY-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |