- RS Stock No.:
- 169-7193
- Mfr. Part No.:
- 74HC4066BQ,115
- Manufacturer:
- Nexperia
Temporarily out of stock - back order for despatch 12/05/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 3000)
MYR0.955
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR0.955 | MYR2,865.00 |
6000 - 9000 | MYR0.934 | MYR2,802.00 |
12000 + | MYR0.917 | MYR2,751.00 |
*price indicative |
- RS Stock No.:
- 169-7193
- Mfr. Part No.:
- 74HC4066BQ,115
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Dimensions | 3.1 x 2.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |