- RS Stock No.:
- 162-8448
- Mfr. Part No.:
- TS5A22362DGSR
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 20/08/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR6.922
Units | Per Unit | Per Reel* |
2500 + | MYR6.922 | MYR17,305.00 |
*price indicative |
- RS Stock No.:
- 162-8448
- Mfr. Part No.:
- TS5A22362DGSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |