- RS Stock No.:
- 162-4423
- Mfr. Part No.:
- TS5A3166DCKR
- Manufacturer:
- Texas Instruments
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 3000)
MYR2.154
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR2.154 | MYR6,462.00 |
6000 - 9000 | MYR2.106 | MYR6,318.00 |
12000 + | MYR2.067 | MYR6,201.00 |
*price indicative |
- RS Stock No.:
- 162-4423
- Mfr. Part No.:
- TS5A3166DCKR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |