FUSB340TMX ON Semiconductor, USB Switch IC Single 2:1 10Gbit/s, 1.5 → 5 V, 18-Pin TMLP, X2QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The FUSB340 is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance various high speed data transmission protocols, USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, Fibre Channel, Display Port 1.3

10 GHz Typical Bandwidth
USB 3.1 SuperSpeed 5Gbps and10 Gbps Switch
-1.0 dB Typical Insertion Loss at 2.5 GHz
Low Active Power of 12 μA Typical
Low Shutdown Power of < 1 μA Max.
2 kV HBM ESD Protection
Small Packaging, 18 Lead TMLP
Wide VDD Operating Range, 1.5 V-5.0 V

Specifications
Attribute Value
Configuration Single 2:1
Package Type TMLP, X2QFN
Mounting Type Surface Mount
Typical Single Supply Voltage 1.5 → 5 V
Switch Type Analogue
Pin Count 18
Power Supply Type Single
Input Signal Type CMOS, TTL
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.37mm
Length 2mm
Number of Inputs per Element 1
Turn-On Time 600ns
Number of Outputs per Element 1
Maximum Data Rate 10Gbit/s
Dimensions 2 x 2.8 x 0.37mm
Propagation Delay Time 60ns
Multiplexer Architecture 2:1
Width 2.8mm
Discontinued product
Related Products
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 ...
Description:
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned ...