- RS Stock No.:
- 145-3954
- Mfr. Part No.:
- 74FST3257DTR2G
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 2500)
MYR0.491
Units | Per Unit | Per Reel* |
2500 + | MYR0.491 | MYR1,227.50 |
*price indicative |
- RS Stock No.:
- 145-3954
- Mfr. Part No.:
- 74FST3257DTR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |