Fluke CXT280 Extreme Hard Multimeter Carrying Case 280 Series
1 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 665-4710
- Mfr. Part No.:
- CXT280
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
units | Per unit |
1 + | MYR1,325.00 |
Fluke Extreme Carry Cases
Note
Attribute | Value |
Accessory Type | Hard Case |
For Use With | 280 Series |
Dimensions | 28 x 32 x 13mm |
Height | 13mm |
Length | 28mm |
Width | 32mm |