Wurth WE-PMCI Series 1 μH Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 50MHz 2A dc 75mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Wurth 0806 WE-PMCI Series Power Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0806 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

SMT 0806 Inductors (Chokes)

Specifications
Attribute Value
Series WE-PMCI
Inductance 1 μH
Maximum DC Current 2A
Maximum Self Resonant Frequency 50MHz
Package/Case 0806 (2016M)
Maximum DC Resistance 75mΩ
Dimensions 2 x 1.6 x 1mm
Depth 1.6mm
Height 1mm
Length 2mm
Maximum Operating Temperature +125°C
Inductor Construction Moulded
Minimum Operating Temperature -40°C
Shielded Yes
Moulded Yes
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 4.42
units
Per unit
Per Pack*
50 - 2450
MYR4.42
MYR221.00
2500 +
MYR3.324
MYR166.20
*price indicative