Murata LQM2HP_G0 Series 470 nH ±20% Ferrite Multilayer SMD Inductor, 1008 (2520M) Case, SRF: 100MHz 1.8A dc 50mΩ Rdc

  • RS Stock No. 786-7138
  • Mfr. Part No. LQM2HPNR47MG0L
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes

Surface mount inductors with ferrite core
High curent rating
Low DC resistance

Specifications
Attribute Value
Series LQM2HP_G0
Inductance 470 nH
Tolerance ±20%
Maximum DC Current 1.8A
Maximum Self Resonant Frequency 100MHz
Package/Case 1008 (2520M)
Maximum DC Resistance 50mΩ
Core Material Ferrite
Dimensions 2.5 x 2 x 0.9mm
Depth 2mm
Height 0.9mm
Length 2.5mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 1.175
units
Per unit
Per Bag*
10 - 90
MYR1.175
MYR11.75
100 - 990
MYR1.089
MYR10.89
1000 - 2990
MYR0.981
MYR9.81
3000 - 5990
MYR0.701
MYR7.01
6000 +
MYR0.614
MYR6.14
*price indicative
Packaging Options: