Murata LQP15M Series 9.1 nH ±0.1nH Ferrite Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 4.5GHz Q: 13 100mA dc 1.3Ω

  • RS Stock No. 785-9180
  • Mfr. Part No. LQP15MN9N1B02D
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata 0402 LQP15M Series Thin Film Inductors

LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.

High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment

Applications:-

High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general

//media.rs-online.com/t_line/L0105849-10.jpg
Specifications
Attribute Value
Series LQP15M
Inductance 9.1 nH
Tolerance ±0.1nH
Maximum DC Current 100mA
Maximum Self Resonant Frequency 4.5GHz
Minimum Quality Factor 13
Package/Case 0402 (1005M)
Maximum DC Resistance 1.3Ω
Core Material Ferrite
Dimensions 1 x 0.5 x 0.35mm
Depth 0.5mm
Height 0.35mm
Length 1mm
Maximum Operating Temperature +85°C
Inductor Construction Multilayer
Minimum Operating Temperature -40°C
6350 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 25)
MYR 0.708
units
Per unit
Per Bag*
25 - 600
MYR0.708
MYR17.70
625 - 6225
MYR0.672
MYR16.80
6250 - 24975
MYR0.641
MYR16.025
25000 - 49975
MYR0.611
MYR15.275
50000 +
MYR0.58
MYR14.50
*price indicative