Wurth Ferrite Multilayer SMD Inductor, 0201 (0603M) Case, SRF: 100MHz 150mA dc 900mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Miniature Multilayer Suppression Bead - WE-TMSB Series

WE-TMSB Series tiny multilayer suppression beads, ideal for miniature EMI solutions and available in four impedances ranging from 60Ω to 300Ω @ 100MHz

Operating Temperature: -55°C to +125°C

Specifications
Attribute Value
Maximum DC Current 150mA
Maximum Self Resonant Frequency 100MHz
Package/Case 0201 (0603M)
Maximum DC Resistance 900mΩ
Core Material Ferrite
Dimensions 0.6 x 0.3 x 0.3mm
Depth 0.3mm
Height 0.3mm
Length 0.6mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
Shielded No
480 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 0.476
units
Per unit
Per Bag*
10 - 90
MYR0.476
MYR4.76
100 - 240
MYR0.445
MYR4.45
250 - 990
MYR0.41
MYR4.10
1000 - 1990
MYR0.358
MYR3.58
2000 +
MYR0.324
MYR3.24
*price indicative
Packaging Options:
Related Products
Wurth WE-TCI Series 0201 multilayer ceramic inductors are ...
Description:
Wurth WE-TCI Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.2 nH and an extremely high ...
LQP15M Ultra small low profile chip inductor with ...
Description:
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency rangeHigh self-resonant frequency due to low stray capacitance and narrow inductance distribution provides ...
LQP18F Ultra small low profile chip inductor with ...
Description:
LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency rangeHigh self-resonant frequency due to low stray capacitance and narrow inductance distribution provides ...
Monolithic construction offering high reliabilityMagnetically shielded construction providing ...
Description:
Monolithic construction offering high reliabilityMagnetically shielded construction providing low radiationLow DC resistanceLow profile, 1008 size (2.5 x 2 x 0.9 mm)ApplicationsDC/DC converters for: Smart phonesDVCs / DSCsTabletsHDDs / SSDsMobile electronic devices.